Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2900A.
Order Code2931241
Your Part Number
Technical Datasheet
54 In Stock
19 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.560 |
| 5+ | €16.800 |
| 10+ | €15.960 |
| 20+ | €15.350 |
Price for:Each
Minimum: 1
Multiple: 1
€18.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2900A.
Order Code2931241
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating1kV
Current Rating12A
Insulator ColourBlack, Red
Lead Length - Metric1m
Lead Length - Imperial3.3ft
No. of Test Leads2
Product Range-
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
3.3ft
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
12A
Lead Length - Metric
1m
No. of Test Leads
2
Technical Docs (1)
Alternatives for CT2900A.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117482