Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €466.630 |
Price for:Each
Minimum: 1
Multiple: 1
€466.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3382A
Order Code4568763
Technical Datasheet
Accessory TypePrecision RF Attenuator Kit, BNC M-F, 50O, 4GHz
For Use WithTest Equipment
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3382A is a six (6) precision, instrument grade BNC male to female fixed coaxial attenuators in a convenient kit. Useful in a wide variety of applications including impedance matching and level control. Kit contains 3, 6, 8, 10, 14 and 20dB attenuator values in foam-lined wooden case.
- High quality, rugged construction
- Excellent VSWR
- 2W power
- Usable to 4GHz
- Brass, nickel plated body with BeCu, gold plated contact
Contents
6 attenuators, Foam-lined wooden case.
Technical Specifications
Accessory Type
Precision RF Attenuator Kit, BNC M-F, 50O, 4GHz
Product Range
-
For Use With
Test Equipment
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036