Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4079-NA
Order Code2850363
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth50MHz
Input Voltage Max15kV
Test Probe Attenuation200:1, 2000:1
For Use WithOscilloscopes
Product Range-
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
15kV
For Use With
Oscilloscopes
Bandwidth
50MHz
Test Probe Attenuation
200:1, 2000:1
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072