Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCALIFIA
Manufacturer Part NoC5000-C-S
Order Code2225390
Technical Datasheet
Light ColourCool White
Lumen Output390lm
Power Rating5W
Supply Voltage24VDC
Light Bar Length304.8m
IP Rating-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Light Colour
Cool White
Power Rating
5W
Light Bar Length
304.8m
Product Range
-
Lumen Output
390lm
Supply Voltage
24VDC
IP Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.180986