Print Page
Image is for illustrative purposes only. Please refer to product description.
408 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €18.340 |
10+ | €17.080 |
25+ | €15.820 |
50+ | €13.780 |
100+ | €11.740 |
Price for:Each
Minimum: 1
Multiple: 1
€18.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part NoA260-4.80T2
Order Code2251132
Technical Datasheet
Accessory TypeCard Guide
For Use With-
Guide Width0.25"
Guide Length4.8"
Product Range-
Technical Specifications
Accessory Type
Card Guide
Guide Width
0.25"
Product Range
-
For Use With
-
Guide Length
4.8"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013526