Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2000/10-EMI/RFI
Order Code1171592
Product Range2000
Technical Datasheet
20 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.580 |
| 5+ | €16.250 |
| 10+ | €15.920 |
| 20+ | €15.590 |
| 50+ | €15.250 |
Price for:Each
Minimum: 1
Multiple: 1
€16.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2000/10-EMI/RFI
Order Code1171592
Product Range2000
Technical Datasheet
Enclosure TypeEMI/RFI Box
Enclosure MaterialABS
External Height - Metric27mm
External Width - Metric50mm
External Depth - Metric75mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial1.97"
External Depth - Imperial2.95"
Product Range2000
SVHCNo SVHC (21-Jan-2025)
Product Overview
A high frequency EMC compliant enclosure for shielding electronic equipment.
- ABS construction lid and base to IP54 standard
- Graphite dark grey paint finish
- Electromagnetic Compatibility coating
- Lids mounted by four M3 machine screws
- Brass inserts in bases enable repeated lid removal
- Excellent machining properties
- Integral mounting guides accept 1.6mm PCBs
- PCB adaptors for horizontal PCB mounting
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
27mm
External Depth - Metric
75mm
Body Colour
Grey
External Height - Imperial
1.06"
External Depth - Imperial
2.95"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
2000
Technical Docs (1)
Alternatives for BIM2000/10-EMI/RFI
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287