Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2006/16-GY/GY
Order Code1171686
Product Range2000
Technical Datasheet
72 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.420 |
| 5+ | €14.130 |
| 10+ | €13.840 |
| 20+ | €13.550 |
| 50+ | €13.270 |
Price for:Each
Minimum: 1
Multiple: 1
€14.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2006/16-GY/GY
Order Code1171686
Product Range2000
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric110mm
External Depth - Metric190mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial4.33"
External Depth - Imperial7.48"
Product Range2000
SVHCNo SVHC (21-Jan-2025)
Product Overview
An electronics enclosure with solid ABS lid, designed for a large number of applications.
- ABS construction lid and base to IP54 standard
- Lid mounted by four M3 machine screws
- Brass inserts in bases enable repeated lid removal
- Excellent machining properties
- Integral mounting guides accept 1.6mm PCBs
- PCB adaptors for horizontal PCB mounting
Notes
No longer includes BIM Strip (this does not affect the function of the product)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
60mm
External Depth - Metric
190mm
Body Colour
Grey
External Height - Imperial
2.36"
External Depth - Imperial
7.48"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
110mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
2000
Technical Docs (2)
Alternatives for BIM2006/16-GY/GY
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7