Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €246.870 |
Price for:Each
Minimum: 1
Multiple: 1
€246.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoC19DE3330
Order Code2392722
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height-
External Height - Metric176mm
External Width - Metric489mm
External Depth - Metric330mm
Enclosure MaterialSteel
Body ColourGrey
External Height - Imperial6.93"
External Width - Imperial19.25"
External Depth - Imperial12.99"
Product Range-
Product Overview
The C19DE3330 is a 19-inch Desktop Enclosure made of 1mm thick steel with epoxy paint graphite grey finish. This sturdy lightweight Enclosures designed to accept full-width 84E subracks and standard plug-in units.
- 3U Height
- Supplied with front tilt-feet, rear fixed feet
- Ventilation slots in base and rear panel
- Recessed side handles for comfort and ease transport
- Supplied flat-pack, open front design
Applications
Industrial
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
176mm
External Depth - Metric
330mm
Body Colour
Grey
External Width - Imperial
19.25"
Product Range
-
Panel Space Height
-
External Width - Metric
489mm
Enclosure Material
Steel
External Height - Imperial
6.93"
External Depth - Imperial
12.99"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.35