Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €184.390 |
Price for:Each
Minimum: 1
Multiple: 1
€184.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoC19G2363S
Order Code1171725
Technical Datasheet
Rack U Height2U
Enclosure MaterialAluminium, Steel
Cabinet StyleDesktop
External Height - Metric88.1mm
External Width - Metric482.6mm
External Depth - Metric363mm
External Height - Imperial3.47"
External Width - Imperial19"
External Depth - Imperial14.29"
Product Range-
Product Overview
The C19G2363S is a 19-inch Rack-mount Case Enclosure made of 3mm thick aluminium with silver anodised finish. This Enclosure designed for electronic and telecommunication equipment to be installed in 19-inch cabinets, with the ease of assembly, accessibility and strong construction for an effective installation.
- 2U Height
- Secured with 10x screws M4
- Front and rear internal supports for mounting of trays or PCBs
Applications
Industrial, Communications & Networking
Technical Specifications
Rack U Height
2U
Cabinet Style
Desktop
External Width - Metric
482.6mm
External Height - Imperial
3.47"
External Depth - Imperial
14.29"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium, Steel
External Height - Metric
88.1mm
External Depth - Metric
363mm
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Alternatives for C19G2363S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4