10,600 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1.120 |
10+ | €0.981 |
100+ | €0.926 |
500+ | €0.871 |
1000+ | €0.827 |
2500+ | €0.810 |
Product Information
Product Overview
The CFTBN/1 is a 1-pole 450V/20A Fused Terminal Block with UL94-V0 flame retardant PA moulding, nickel plated brass terminal, phosphor bronze fuse clip, stainless steel wire protector, M3 screw, interlocking fuse holder, earth screw facility, wire protector on fused pole. It features anti rotation spigot, wire protectors on earth pole, 16mm fixing pitch and easily cut to size. It accepts 4mm² (2.5mm² with wire protector) cable entry. It meets creepage and clearance requirements of IEC (8mm). UL, IMQ, VDE, CE, SEMKO, FIMKO approved, on non earth version.
- 250VAC/13A Fuse holder rating
- IP20 Finger protection rating
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Ways
Screw
450V
-
4mm²
20A
5mm x 20mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate