Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.360 |
5+ | €15.050 |
10+ | €14.750 |
Price for:Each
Minimum: 1
Multiple: 1
€15.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCIM/USBA
Order Code2211817
Technical Datasheet
Convert FromUSB A Receptacle
Convert ToScrew Terminal Block
Rated Current100mA
Rated Voltage30V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB A DIN mounting interface module
- Single USB A or B type socket to screw terminals
- Terminals marked +5V, D-, D+ & GND
- Separate shield connection
- 35mm DIN rail mounting
- 45° Terminals for easy access
- Rating: 30VDC, 100mA
- Cable entry: 0.2-4mm (30-12AWG)
- Dimensions (WxHxD): 83x44x26mm
Technical Specifications
Convert From
USB A Receptacle
Rated Current
100mA
Product Range
-
Convert To
Screw Terminal Block
Rated Voltage
30V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032