Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €734.890 |
Price for:Each
Minimum: 1
Multiple: 1
€734.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCQX125211
Order Code2319868
Technical Datasheet
Rack U Height12U
Enclosure MaterialMetal
Body ColourGrey
External Height - Metric651mm
External Width - Metric580mm
External Depth - Metric521mm
External Height - Imperial25.63"
External Width - Imperial22.83"
External Depth - Imperial20.51"
Panel Space Height - Metric20mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
19'' Wall mounted cabinet, designed for cabling, telecommunications, IT and industrial and home installations.
- Supplied flat packed with carrying handle
- Fast and efficient 3 minute assembly (without tools)
- 2x 19'' mounting profiles
- Variable depth, in 20mm increments
- Quick release door with tempered safety glass
- Easily removable side panels with 2 x 1/4 turn locks
- Max recommended load 45kg
- Easily drilled plastic blanking covers for cable entry
- Template for wall mounting, included
- Epoxy paint finish Ral 7016
Technical Specifications
Rack U Height
12U
Body Colour
Grey
External Width - Metric
580mm
External Height - Imperial
25.63"
External Depth - Imperial
20.51"
Product Range
-
Enclosure Material
Metal
External Height - Metric
651mm
External Depth - Metric
521mm
External Width - Imperial
22.83"
Panel Space Height - Metric
20mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18.74