Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €12.420 |
5+ | €12.230 |
10+ | €12.040 |
20+ | €11.690 |
50+ | €11.350 |
Price for:Each
Minimum: 1
Multiple: 1
€12.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCRDCG0005
Order Code1171637
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric45mm
External Width - Metric75mm
External Depth - Metric127mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial2.95"
External Depth - Imperial5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CRDCG0005 is an Universal Enclosure made of high impact acrylonitrile butadiene styrene (ABS) lid and base with fine texture anti-scratch grey finish. This functional yet modern design enclosure used by leading OEMs across numerous industries. It has integral mounting guides in lid and base for vertical PCB mounting and recesses in lid and base designed to accept membrane keypads or overlays.
- Plastic screw covers for aesthetic appearance
- PCB pillars in lid and base
- Designer case
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
45mm
External Depth - Metric
127mm
Body Colour
Grey
External Height - Imperial
1.77"
External Depth - Imperial
5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
75mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
-
Technical Docs (1)
Alternatives for CRDCG0005
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1