Print Page
Image is for illustrative purposes only. Please refer to product description.
113 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.800 |
5+ | €22.460 |
10+ | €22.110 |
20+ | €21.450 |
50+ | €20.850 |
Price for:Each
Minimum: 1
Multiple: 1
€22.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCRDCG0008
Order Code1171642
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric50mm
External Width - Metric145mm
External Depth - Metric220mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial5.71"
External Depth - Imperial8.66"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CRDCG0008 is a grey Multipurpose Enclosure made of ABS (acrylonitrile butadiene styrene). This 7000-series enclosure has recessed designer case and functional yet modern design with anti-scratch finish. Used by leading OEMs across numerous industries. Lid and base moulded in ABS, plastic screw covers for aesthetic appearance. Integral mounting guides in lid and base for vertical PCB mounting.
- Lid mounted by four M3 machine screws
- Recesses in lid and base designed to accept membrane keypads or overlays
- PCB pillars in lid and base
- Resistant to temperature up to 85°C
- IP54 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
50mm
External Depth - Metric
220mm
Body Colour
Grey
External Height - Imperial
1.97"
External Depth - Imperial
8.66"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
145mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.71"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285