Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTB/3
Order Code2315225
Product RangeCSTB
Technical Datasheet
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.760 |
10+ | €1.970 |
100+ | €1.620 |
500+ | €1.380 |
1000+ | €1.220 |
2500+ | €1.100 |
Price for:Each
Minimum: 1
Multiple: 1
€2.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTB/3
Order Code2315225
Product RangeCSTB
Technical Datasheet
Product RangeCSTB
No. of Contacts3Contacts
Pitch Spacing5.08mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Wire Size AWG Max16AWG
Wire Size AWG Min22AWG
Contact PlatingZinc Plated Contacts
Contact MaterialSteel
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CSTB series 5.08mm pitch 10A screw-less 45° wire-to-board Terminal Block with tinned phosphor bronze pin and zinc-plated steel spring. It is used with 1.1mm recommended PCB hole size and 6kV impulse withstand voltage.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
CSTB
Pitch Spacing
5.08mm
Connector Mounting
PCB Mount
Wire Size AWG Min
22AWG
Contact Material
Steel
No. of Contacts
3Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
16AWG
Contact Plating
Zinc Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003475