Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBV2/36
Order Code3882688
Product RangeCSTBV2
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.140 |
10+ | €22.250 |
25+ | €18.310 |
100+ | €15.580 |
250+ | €13.840 |
500+ | €12.460 |
Price for:Each
Minimum: 1
Multiple: 1
€31.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBV2/36
Order Code3882688
Product RangeCSTBV2
Technical Datasheet
Product RangeCSTBV2
No. of Contacts36Contacts
Pitch Spacing5.08mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Wire Size AWG Max16AWG
Wire Size AWG Min30AWG
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CSTBV23 series PCB Terminal Block with 2 to 24-pole solid block has 5.08mm pitch and 1 to 10-pole solid blocks has 10.16mm pitch. It has 0.5 to 1.5mm² (30 to 16AWG) solid and stranded cable and is moulded in grey flame retardant PA.
- UL94V-0 Flammability
- Top entry for cable and release point
Applications
Industrial
Technical Specifications
Product Range
CSTBV2
Pitch Spacing
5.08mm
Connector Mounting
PCB Mount
Wire Size AWG Min
30AWG
Contact Material
Phosphor Bronze
No. of Contacts
36Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
16AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032205