Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0102/2
Order Code2493614
Product RangeCTB0102
Technical Datasheet
7,193 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.587 |
| 100+ | €0.419 |
| 500+ | €0.345 |
| 1000+ | €0.294 |
| 2500+ | €0.260 |
| 5000+ | €0.235 |
Price for:Each
Minimum: 10
Multiple: 10
€5.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0102/2
Order Code2493614
Product RangeCTB0102
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.3mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeCTB0102
SVHCLead (21-Jan-2025)
Product Overview
The CTB0102/2 from Camdenboss is a 2 pole, standard rising clamp terminal block with 5mm pin spacing. This professional rising clamp terminal block is suitable for wire size ranging from 22AWG to 12AWG.
- Rated voltage of 300V and rated current of 10A
- Dimension is 10mm x 10.2mm x 14.35mm (L x W x H)
- Polyamide (PA66) moulded material in green colour housing
- Guided pin alignment
- Nickel plated M2.5 steel screw with 0.4Nm torque
- Working temperature range from -33°C to 120°C
- Flammability rating meets UL94 V-0
- cULus approved
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
22AWG
Conductor Area CSA
3.3mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
CTB0102
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00306