Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0158/4
Order Code3389772
Product RangeCTB
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0158/4
Order Code3389772
Product RangeCTB
Technical Datasheet
Product RangeCTB
No. of Contacts4Contacts
Pitch Spacing5.08mm
Connector TypeTerminal Block
Connector MountingPCB Mount
Wire Size AWG Max12AWG
Wire Size AWG Min30AWG
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (19-Jan-2021)
Product Overview
Standard profile rising clamp terminal
- 5.08mm Pitch, Professional rising clamp terminals
- Moulded in grey UL94-V0 flame retardant PA
- Guided pin alignment
- Captive screw
- Rating: 24A/250V
- Dielectric strength: 2kV
- Working temperature: 110°C
- PCB hole size: 1.3mm
- UL recognised, VDE approved
Technical Specifications
Product Range
CTB
Pitch Spacing
5.08mm
Connector Mounting
PCB Mount
Wire Size AWG Min
30AWG
Contact Material
Brass
No. of Contacts
4Contacts
Connector Type
Terminal Block
Wire Size AWG Max
12AWG
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005