Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0305/2
Order Code3882639
Product RangeCTB0305
Technical Datasheet
3,429 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.000 |
10+ | €1.420 |
100+ | €1.170 |
500+ | €0.998 |
1000+ | €0.886 |
2500+ | €0.798 |
Price for:Each
Minimum: 1
Multiple: 1
€2.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0305/2
Order Code3882639
Product RangeCTB0305
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeCTB0305
SVHCLead (21-Jan-2025)
Product Overview
The CTB0305/2 from Camdenboss is a through hole, 2 pole PCB terminal block with interlocking. This 3.5mm pitch ultra low profile rising clamp terminal is suitable for wire size range from 30AWG to 16AWG.
- Moulded in green
- Dimension of terminal block is 7mm x 7.3mm x 9.1mm (L x W x H)
- Tinned, nickel plated brass terminal
- Captive screws
- Recommended PCB hole size of 1.1mm
- Guided pin alignment
- Double interlock mechanism for increased strength
- Working temperature of 110°C
- UL94 V-0 flame retardant PA
- Approved by cULus and VDE standards
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
CTB0305
Technical Docs (1)
Alternatives for CTB0305/2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001006