Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0305/3
Order Code3882640
Product RangeCTB0305
Technical Datasheet
1,306 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.060 |
10+ | €2.180 |
100+ | €1.800 |
250+ | €1.540 |
500+ | €1.360 |
1000+ | €1.220 |
Price for:Each
Minimum: 1
Multiple: 1
€3.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0305/3
Order Code3882640
Product RangeCTB0305
Technical Datasheet
Product RangeCTB0305
No. of Contacts3Contacts
Pitch Spacing3.5mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Wire Size AWG Max16AWG
Wire Size AWG Min30AWG
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Product Overview
The CTB0305/3 is a 3-pole 3.5mm ultra low profile rising Clamp Terminal Block moulded in green UL94-V0 flame retardant PA (polyamide), brass contact with nickel-plated. 2 and 3 pole double interlocking mechanism for increased strength and guided pin alignment. 300V 10A rated, 2.5kV dielectric strength, 6kV impulse withstand voltage, M2 steel zinc plated and 0.3Nm screw/torque.
- 4 to 12-pole Pre-assembled
- Professional rising clamp terminals
- 0.2 to 1.5mm² (30 to 16AWG) Solid cable
- 0.2 to 1mm² (30 to 16AWG) Stranded cable
- Captive screws
Applications
Industrial
Technical Specifications
Product Range
CTB0305
Pitch Spacing
3.5mm
Connector Mounting
PCB Mount
Wire Size AWG Min
30AWG
Contact Material
Brass
No. of Contacts
3Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
16AWG
Contact Plating
Nickel Plated Contacts
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361