Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB3008/4
Order Code3389769
Product RangeCTB3008
Technical Datasheet
30 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €1.710 |
10+ | €1.610 |
100+ | €1.310 |
250+ | €1.190 |
Price for:Each
Minimum: 1
Multiple: 1
€1.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB3008/4
Order Code3389769
Product RangeCTB3008
Technical Datasheet
Product RangeCTB3008
No. of Contacts4Contacts
Pitch Spacing5.08mm
Connector TypeTerminal Block
Connector MountingPCB Mount
Wire Size AWG Max12AWG
Wire Size AWG Min30AWG
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Product Overview
Low profile 45° rising clamp terminal
- 5.08mm Pitch, Professional rising clamp terminals
- 45° Mounting
- Moulded in grey UL94-V0 flame retardant PA
- Captive screw
- Rating: 24A/160V
- Dielectric strength: 1.25kV
- Working temperature: 110°C
- PCB hole size: 1.3mm
- UL recognised, VDE approved
Technical Specifications
Product Range
CTB3008
Pitch Spacing
5.08mm
Connector Mounting
PCB Mount
Wire Size AWG Min
30AWG
Contact Material
Brass
No. of Contacts
4Contacts
Connector Type
Terminal Block
Wire Size AWG Max
12AWG
Contact Plating
Nickel Plated Contacts
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005