Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB92HE/3
Order Code1717048
Product RangeCTB92HE
Technical Datasheet
491 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.540 |
| 10+ | €3.240 |
| 100+ | €2.670 |
| 250+ | €2.280 |
| 500+ | €2.020 |
| 1000+ | €1.820 |
Price for:Each
Minimum: 1
Multiple: 1
€4.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB92HE/3
Order Code1717048
Product RangeCTB92HE
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions3Ways
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage200V
Product RangeCTB92HE
SVHCLead (21-Jan-2025)
Product Overview
The CTB92HE/3 is a 3-pole 200V/10A female pluggable professional rising clamp Terminal Block with UL94-V0 flame retardant PA green moulding, solid block, closed headers, vertical orientation, 3.81mm pitch. It features anti solder wicking and guided pin alignment. It accepts 0.2 to 10mm² (30 to 16AWG) solid and stranded cable.
- UL94V-0 Flammability
- Closed headers
- Horizontal female plug style
- Polarised mouldings
- Anti solder wicking
- Captive screws
- Guided pin alignment
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
30AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
200V
SVHC
Lead (21-Jan-2025)
No. of Positions
3Ways
Wire Size (AWG)
30AWG to 16AWG
Conductor Area CSA
10mm²
Rated Current
10A
Product Range
CTB92HE
Technical Docs (1)
Alternatives for CTB92HE/3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359