Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9500/2
Order Code3882330
Product RangeCTB9500/A
Technical Datasheet
340 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.900 |
100+ | €0.643 |
250+ | €0.529 |
500+ | €0.450 |
1000+ | €0.400 |
2500+ | €0.360 |
Price for:Each
Minimum: 10
Multiple: 10
€9.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9500/2
Order Code3882330
Product RangeCTB9500/A
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions2Ways
Rated Current12A
Rated Voltage500V
Block OrientationThrough Hole Vertical
Product RangeCTB9500/A
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Plug
No. of Positions
2Ways
Rated Voltage
500V
Product Range
CTB9500/A
Pitch Spacing
7.5mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for CTB9500/2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096