Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBDD2VG/2
Order Code2315401
Product RangeCTBDD2VG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €1.280 |
Price for:Each
Minimum: 50
Multiple: 50
€64.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBDD2VG/2
Order Code2315401
Product RangeCTBDD2VG
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Ways
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeCTBDD2VG
SVHCLead (21-Jan-2025)
Product Overview
The CTBDD2VG series double-decker Rising Clamp Terminal with 5mm pitch. It is 4 (2 x 2) and 6 (2 x 3) pole double interlocking mechanism for increased strength and 0.3 to 3.3mm² (22 to 12AWG). The professional rising clamp terminal is moulded in green flame retardant PA.
- UL94V-0 Flammability
- Guided pin alignment
Applications
Industrial
Technical Specifications
Gender
Receptacle
No. of Positions
4Ways
Rated Voltage
300V
Product Range
CTBDD2VG
Pitch Spacing
5mm
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01