Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP93HC/3
Order Code3228594
Product RangeCamBlock Plus
Technical Datasheet
92 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.575 |
100+ | €0.411 |
500+ | €0.338 |
1000+ | €0.288 |
2500+ | €0.255 |
5000+ | €0.230 |
Price for:Each
Minimum: 10
Multiple: 10
€5.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP93HC/3
Order Code3228594
Product RangeCamBlock Plus
Technical Datasheet
GenderHeader
Pitch Spacing2.5mm
No. of Positions3Ways
Rated Current5A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeCamBlock Plus
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
250V
Product Range
CamBlock Plus
Pitch Spacing
2.5mm
Rated Current
5A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006