Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP9400/2
Order Code3228597
Product RangeCamBlock Plus
Technical Datasheet
250 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.140 |
100+ | €0.815 |
250+ | €0.671 |
500+ | €0.570 |
1000+ | €0.506 |
2500+ | €0.456 |
Price for:Each
Minimum: 10
Multiple: 10
€11.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP9400/2
Order Code3228597
Product RangeCamBlock Plus
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions2Ways
Wire Size (AWG)28AWG to 14AWG
Conductor Area CSA1.6mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage450V
Product RangeCamBlock Plus
SVHCLead (21-Jan-2025)
Technical Specifications
Pitch Spacing
7.5mm
Wire Size (AWG)
28AWG to 14AWG
Wire Connection Method
Screw
Rated Voltage
450V
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Conductor Area CSA
1.6mm²
Rated Current
20A
Product Range
CamBlock Plus
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00347