Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN631/12W
Order Code2321071
Product RangeCTSN631
Technical Datasheet
209 In Stock
64 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.380 |
10+ | €3.130 |
100+ | €2.580 |
250+ | €2.200 |
500+ | €1.940 |
1000+ | €1.750 |
Price for:Each
Minimum: 1
Multiple: 1
€4.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN631/12W
Order Code2321071
Product RangeCTSN631
Technical Datasheet
No. of Rows1 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max12AWG
Pitch Spacing-
Rated Current20A
Rated Voltage450V
Product RangeCTSN631
SVHCLead (21-Jan-2025)
Product Overview
The CTSN631/12W is a 12-way 20A panel-mount plug-in Pluggable Terminal Strip moulded in self extinguishing natural PA6 with nickel-plated brass conducting brush and zinc-plated steel screws. It has easily cut to size and M3 zinc-plated steel terminal screws.
- Easily cut to size
- UL94V-0 Flammability
- -5 to 180°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
-
Rated Voltage
450V
SVHC
Lead (21-Jan-2025)
No. of Positions
12Ways
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
CTSN631
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01