Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCVB450/KIT
Order Code1774442
Product RangeCVBxxx/KIT Series
Technical Datasheet
55 In Stock
70 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.340 |
5+ | €15.030 |
10+ | €14.730 |
20+ | €14.420 |
50+ | €14.110 |
Price for:Each
Minimum: 1
Multiple: 1
€15.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCVB450/KIT
Order Code1774442
Product RangeCVBxxx/KIT Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPlastic
External Height - Metric90mm
External Width - Metric45mm
External Depth - Metric82mm
IP RatingIP20
Body ColourGreen
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial1.77"
External Depth - Imperial3.23"
Product RangeCVBxxx/KIT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Vertical box designed for 5mm pitch plug-in terminal blocks. The plates are to cover unused terminal areas and come in either solid or perforated. Three sides accept 12 way terminal blocks on each side.
- Dimensions (W x H x D): 45.5 x 82 x 90mm
Contents
12 way closed plate, three 4 way closed plates and three 4 way perforated plates.
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
90mm
External Depth - Metric
82mm
Body Colour
Green
External Height - Imperial
3.54"
External Depth - Imperial
3.23"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Plastic
External Width - Metric
45mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
1.77"
Product Range
CVBxxx/KIT Series
Technical Docs (1)
Alternatives for CVB450/KIT
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1