Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoIND580405-240-T/RD
Order Code881600
Product Range580
Technical Datasheet
48 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.130 |
| 10+ | €2.700 |
| 25+ | €2.310 |
| 50+ | €2.210 |
| 100+ | €2.110 |
Price for:Each
Minimum: 1
Multiple: 1
€3.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND580405-240-T/RD
Order Code881600
Product Range580
Technical Datasheet
Supply Voltage240V
Lamp Base Type-
Illumination ColourRed
Mounting Hole Dia10mm
Lens ShapeRound
Current Rating-
Product Range580
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IND580405-240-T/RD is an Open-ended Filament Indicator with 6 x 200mm (L) PVC stripped wire termination. The 580 series indicator comes with a polysulfone body and lens.
- 90° Snap-on transparent lens
- 0.03A Current rating
- 105°C Maximum working temperature
Applications
Signalling
Technical Specifications
Supply Voltage
240V
Illumination Colour
Red
Lens Shape
Round
Product Range
580
Lamp Base Type
-
Mounting Hole Dia
10mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006