Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANADIAN SHUNT
Manufacturer Part NoLB-500-100
Order Code1168327
Product RangeType LB
Technical Datasheet
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €27.990 |
Price for:Each
Minimum: 1
Multiple: 1
€27.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCANADIAN SHUNT
Manufacturer Part NoLB-500-100
Order Code1168327
Product RangeType LB
Technical Datasheet
Current Rating500A
Accuracy0.25%
Operating Temperature Min-
Operating Temperature Max-
Product RangeType LB
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Current Rating
500A
Operating Temperature Min
-
Product Range
Type LB
Accuracy
0.25%
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.282588