Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANYON
Manufacturer Part NoCND-SGHS3
Order Code3498539
Product RangeCanyon Gaming Headsets
Also Known AsGTIN UPC EAN: 5291485003050
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCANYON
Manufacturer Part NoCND-SGHS3
Order Code3498539
Product RangeCanyon Gaming Headsets
Also Known AsGTIN UPC EAN: 5291485003050
Technical Datasheet
Frequency Response Min20Hz
Frequency Response Max20kHz
Impedance32ohm
Drive Unit Type50mm
Connector Type2 x 3.5mm Stereo Plugs
Lead Length2m
Product RangeCanyon Gaming Headsets
SVHCNo SVHC (17-Dec-2014)
Product Overview
This headset brings high quality audio, stylish design and extra comfort for those long, capitivating gaming sessions. It's a great accessory for those gamers looking for high quality at an affordable price.
- Simple and stylish gaming headset
- Crystal clear sound quality
- Memory foam in ear cushion for added comfort
- Adjustable headband and microphone
- Volume and microphone control
Technical Specifications
Frequency Response Min
20Hz
Impedance
32ohm
Connector Type
2 x 3.5mm Stereo Plugs
Product Range
Canyon Gaming Headsets
Frequency Response Max
20kHz
Drive Unit Type
50mm
Lead Length
2m
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.632