Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANYON
Manufacturer Part NoCNE-CEP3DG
Order Code3400702
Product RangeCanyon CNE-CEP3
Also Known AsGTIN UPC EAN: 5291485002893
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.900 |
3+ | €6.420 |
Price for:Each
Minimum: 1
Multiple: 1
€6.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCANYON
Manufacturer Part NoCNE-CEP3DG
Order Code3400702
Product RangeCanyon CNE-CEP3
Also Known AsGTIN UPC EAN: 5291485002893
Technical Datasheet
Frequency Response Min20Hz
Frequency Response Max20kHz
Impedance32ohm
Drive Unit Type15mm
Connector Type3.5mm Jack Plug
Lead Length1.2m
Product RangeCanyon CNE-CEP3
Product Overview
Stylish earphones with a deep base driven sound that all music lovers will appreciate. Supplied with inline microphone allowing these earphones to talk on the go.
- Stereo earphones with rich deep base sound
- Integrated inline microphone allows you to answer/end calls whilst on the go
- Three Sizes of silicon earbuds supplied for comfortable fitting
Contents
Earphones and 3 sizes of earbuds
Technical Specifications
Frequency Response Min
20Hz
Impedance
32ohm
Connector Type
3.5mm Jack Plug
Product Range
Canyon CNE-CEP3
Frequency Response Max
20kHz
Drive Unit Type
15mm
Lead Length
1.2m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043