Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANYON
Manufacturer Part NoCNE-CEP3R
Order Code3400704
Product RangeCanyon CNE-CEP3
Also Known AsGTIN UPC EAN: 5291485002886
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.560 |
| 3+ | €6.100 |
Price for:Each
Minimum: 1
Multiple: 1
€6.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCANYON
Manufacturer Part NoCNE-CEP3R
Order Code3400704
Product RangeCanyon CNE-CEP3
Also Known AsGTIN UPC EAN: 5291485002886
Technical Datasheet
Frequency Response Min20Hz
Frequency Response Max20kHz
Impedance32ohm
Drive Unit Type15mm
Connector Type3.5mm Jack Plug
Lead Length1.2m
Product RangeCanyon CNE-CEP3
SVHCTo Be Advised
Product Overview
Stylish earphones with a deep base driven sound that all music lovers will appreciate. Supplied with inline microphone allowing these earphones to talk on the go.
- Stereo earphones with rich deep base sound
- Integrated inline microphone allows you to answer/end calls whilst on the go
- Three Sizes of silicon earbuds supplied for comfortable fitting
Contents
Earphones and 3 sizes of earbuds
Technical Specifications
Frequency Response Min
20Hz
Impedance
32ohm
Connector Type
3.5mm Jack Plug
Product Range
Canyon CNE-CEP3
Frequency Response Max
20kHz
Drive Unit Type
15mm
Lead Length
1.2m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043