Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANYON
Manufacturer Part NoCNS-CHSC1BY
Order Code3403131
Product RangeCanyon CNS-CHSC1
Also Known AsGTIN UPC EAN: 8717371864545
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.950 |
5+ | €10.230 |
20+ | €9.740 |
Price for:Each
Minimum: 1
Multiple: 1
€10.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCANYON
Manufacturer Part NoCNS-CHSC1BY
Order Code3403131
Product RangeCanyon CNS-CHSC1
Also Known AsGTIN UPC EAN: 8717371864545
Technical Datasheet
Frequency Response Min20Hz
Frequency Response Max20kHz
Impedance32ohm
Drive Unit Type-
Connector Type3.5mm Jack Plug
Lead Length2m
Product RangeCanyon CNS-CHSC1
SVHCTo Be Advised
Product Overview
Stylish and versatile stereo headset with a universal 3.5mm stereo plug; compatible with most computers, smartphones and tablets.
- Adjustable headband and leather ear pads
- Flat, anti-tangle cable with inline volume control
- Flexible boom microphone
Technical Specifications
Frequency Response Min
20Hz
Impedance
32ohm
Connector Type
3.5mm Jack Plug
Product Range
Canyon CNS-CHSC1
Frequency Response Max
20kHz
Drive Unit Type
-
Lead Length
2m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24