Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAP-XX
Manufacturer Part NoLY13R808025M306R-L
Order Code4703347
Product RangeLY13R8 Series
Technical Datasheet
989 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.010 | 
| 5+ | €1.810 | 
| 10+ | €1.680 | 
| 20+ | €1.520 | 
| 40+ | €1.410 | 
| 100+ | €1.380 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoLY13R808025M306R-L
Order Code4703347
Product RangeLY13R8 Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance30F
Discharge Current Max-
ESR0.35ohm
Capacitance Tolerance± 20%
Capacitor Case / Package-
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Height25mm
Product RangeLY13R8 Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LY13R808025M306R-L is a LY13R8 series 3.8V radial lead lithium-ion capacitor. Designed in a compact cylindrical form, it delivers significantly higher capacitance than standard GY/HY cells of the same size. It is ideal for replacing small batteries, powering remote sensors with small energy harvesters and long-term power backup applications.
- 30F capacitance with ±20% tolerance
- 125mohm AC ESR max at 1kHz, 350mohm DC ESR
- 4µA IL max at 120hrs
- 8mm diameter x 25mm length
- Low temperature variant
- Temperature range from -25°C to +70°C
- Extremely long cycle life of 250,000 cycles
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
-
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
3.5mm
Product Height
25mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
30F
ESR
0.35ohm
Capacitor Case / Package
-
Capacitor Terminals
Radial Leaded
Product Diameter
8mm
Product Range
LY13R8 Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001