Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAP-XX
Manufacturer Part NoLY13R810025M706R-L
Order Code4703348
Product RangeLY13R8 Series
Technical Datasheet
400 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.520 | 
| 5+ | €3.270 | 
| 10+ | €2.970 | 
| 20+ | €2.740 | 
| 40+ | €2.640 | 
| 100+ | €2.540 | 
Price for:Each
Minimum: 1
Multiple: 1
€3.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoLY13R810025M706R-L
Order Code4703348
Product RangeLY13R8 Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance70F
Discharge Current Max-
ESR0.165ohm
Capacitance Tolerance± 20%
Capacitor Case / Package-
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Height25mm
Product RangeLY13R8 Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LY13R810025M706R-L is a LY13R8 series 3.8V radial lead lithium-ion capacitor. Designed in a compact cylindrical form, it delivers significantly higher capacitance than standard GY/HY cells of the same size. It is ideal for replacing small batteries, powering remote sensors with small energy harvesters and long-term power backup applications.
- 70F capacitance with ±20% tolerance
- 65mohm AC ESR max at 1kHz, 165mohm DC ESR
- 8µA IL max at 120Hrs
- 10mm diameter x 25mm length
- Low temperature variant
- Temperature range from -25°C to +70°C
- Extremely long cycle life of 250,000 cycles
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
-
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Height
25mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
70F
ESR
0.165ohm
Capacitor Case / Package
-
Capacitor Terminals
Radial Leaded
Product Diameter
10mm
Product Range
LY13R8 Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001