Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARDINAL
Manufacturer Part NoCPPLX7-A7BR-XX.XXXNP
Order Code8410674
Product RangeCPPL Series
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.570 |
5+ | €4.110 |
10+ | €3.850 |
20+ | €3.650 |
Price for:Each
Minimum: 1
Multiple: 1
€4.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARDINAL
Manufacturer Part NoCPPLX7-A7BR-XX.XXXNP
Order Code8410674
Product RangeCPPL Series
Technical Datasheet
Programmable Frequency Min0.5MHz
Programmable Frequency Max133MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom5V
Product RangeCPPL Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS / TTL
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CPPL series Field Programmable Blank Oscillator provides a sealed finished custom oscillator. It is programmed with the PG-2000P, PG-3000 field oscillator programming instrument within seconds.
- Can be programmed twice
- Provides a sealed finished custom oscillator
- Standard package options
- Ultra low jitter @ 1 million samples
- Power down and tri-state options
Applications
Industrial
Technical Specifications
Programmable Frequency Min
0.5MHz
Frequency Stability + / -
25ppm
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS / TTL
Programmable Frequency Max
133MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
CPPL Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499