Print Page
19 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €131.210 |
| 5+ | €103.980 |
| 10+ | €101.900 |
Price for:Each
Minimum: 1
Multiple: 1
€131.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAREL
Manufacturer Part NoIR33V7LR20
Order Code1734638
Product RangeIR33
Technical Datasheet
Thermocouple TypeNTC, PTC, Pt1000
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max250VAC
Output Voltage Min-
Product RangeIR33
SVHCNo SVHC (27-Jun-2024)
Product Overview
The IR33V7LR20 is an Universal Electronic Controller for digital temperature or process monitoring and control. Auto-tuning PID control and real time clock for managing working cycles and logging alarms. Simple user interface, two independent control loops and are housed in a compact panel mounting enclosure. 1 relay output digital controller. 1 NTC/PTC/PT1000 input. 2 voltage free contacts.
- Infrared receiver and buzzer
Applications
Industrial
Technical Specifications
Thermocouple Type
NTC, PTC, Pt1000
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
IR33
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19