Print Page
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €176.260 |
Price for:Each
Minimum: 1
Multiple: 1
€176.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The IR33 universal electronic controller replace the IR32 range, offering additional features such as auto-tuning PID control and real time clock for managing working cycles and logging alarms. The universal version can also accept PT100, J and K type thermocouples, DC Voltage and DC mA inputs. The controller features a simple user interface, two independent control loops and are housed in a compact panel mounting enclosure. It can be connected to a network for monitoring and programming, using an optional RS-485 serial interface. It is powered from 12 to 24Vac/dc.
- Temperature input or universal input
- 2 Independent control loops
- Auto-tuning PID control
- Real time clock
- Infrared receiver and buzzer
- Plug-in terminals
- 2 Relay output
Technical Specifications
Thermocouple Type
-
Operating Temperature Min
-10°C
Output Voltage Max
-
Product Range
IR33
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23