Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoMM1-B-34-410-1-2BC-B-E
Order Code2931286
Product RangeM Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoMM1-B-34-410-1-2BC-B-E
Order Code2931286
Product RangeM Series
Technical Datasheet
Product RangeM Series
Current Rating1A
No. of Poles1 Pole
Input Voltage VAC250V
Interrupting Capacity1kA
Trip Time70s
Dielectric Strength1.5kV
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
M Series
No. of Poles
1 Pole
Interrupting Capacity
1kA
Dielectric Strength
1.5kV
Current Rating
1A
Input Voltage VAC
250V
Trip Time
70s
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536