Print Page
M17/93-RG178
Coaxial Cable, Per Metre, MIL-DTL-17, Single Braid, RG178, 30 AWG, 50 ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLISLEIT
Manufacturer Part NoM17/93-RG178
Order Code2778588
Product RangeMIL-DTL-17 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.800 |
10+ | €5.610 |
25+ | €5.420 |
50+ | €5.030 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€5.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoM17/93-RG178
Order Code2778588
Product RangeMIL-DTL-17 Series
Technical Datasheet
Coaxial Cable TypeRG178
Wire Gauge30AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBrown
Jacket MaterialFEP
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
No. of Max Strands x Strand Size7 x 38AWG
External Diameter1.83mm
Product RangeMIL-DTL-17 Series
Technical Specifications
Coaxial Cable Type
RG178
Conductor Area CSA
-
Reel Length (Imperial)
-
Jacket Colour
Brown
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
External Diameter
1.83mm
Wire Gauge
30AWG
Impedance
50ohm
Reel Length (Metric)
-
Jacket Material
FEP
No. of Max Strands x Strand Size
7 x 38AWG
Product Range
MIL-DTL-17 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0144