Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA18CAN12BPM1IO
Order Code2930881
Product RangeCA18 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €94.150 |
| 5+ | €87.770 |
| 10+ | €86.330 |
| 25+ | €84.890 |
| 50+ | €83.190 |
Price for:Each
Minimum: 1
Multiple: 1
€94.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA18CAN12BPM1IO
Order Code2930881
Product RangeCA18 Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Thread Size - MetricM18 x 1
Sensing Distance Min-
Sensing Distance Max12mm
Sensing Range Max12mm
Supply Voltage DC Min10V
Sensor Output TypeNPN, Push Pull, PNP
Supply Voltage Min10VDC
Supply Voltage DC Max40V
Supply Voltage Max40VDC
Sensor Case / Package-
Sensor Terminals4-Pin M12 Connector
Sensor Body MaterialPlastic
IP RatingIP67, IP68, IP69K
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeCA18 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Min
-
Sensing Range Max
12mm
Sensor Output Type
NPN, Push Pull, PNP
Supply Voltage DC Max
40V
Sensor Case / Package
-
Sensor Body Material
Plastic
Operating Temperature Min
-30°C
Product Range
CA18 Series
Thread Size - Metric
M18 x 1
Sensing Distance Max
12mm
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
40VDC
Sensor Terminals
4-Pin M12 Connector
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075