Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €73.510 |
5+ | €72.010 |
10+ | €70.570 |
25+ | €69.180 |
50+ | €67.850 |
Product Information
Product Overview
The CA18CAN12PA is a Capacitive Proximity Switch features an improved 4TH Generation TRIPLESHIELDTM technology. Furthermore, the sensor features increased immunity to electromagnetic interference (EMI), especially to frequency drives. Not only does 4TH Generation TRIPLESHIELDTM feature an increased EMI, but it also increases the immunity to humidity and dust. The implementation of stability indication eases the setup procedure as both Stable ON and Stable OFF positions are indicated by the Green and yellow LEDs. The sensing distance is increased by 25% allowing room for additional stable detection. The Dust Alarm function gives an early warning that the sensing surroundings have to be cleaned. The Temperature alarm function raises an alarm if the sensing surface goes beyond 60 degree Celsius. The sensor housing is featuring IP69K as well as approval by ECOLAB for cleaning and disinfection agents.
- 3 to 15mm Non-flush adjustable sensing distance
- Short-circuit, transients and reverse polarity protection
- Dust and humidity compensation
- Dust or temperature alarm output
- DC 200mA, PNP output
- NO and normally closeOutput
- LED indications for Power-supply, Target and Stability
- IP67, IP68, IP69K, Nema 1, 2, 4, 4X, 5, 6, 6P, 12
- M12 connector connection
Applications
Sensing & Instrumentation
Technical Specifications
Capacitive Proximity Sensor
M18
12mm
PNP
40V
-
Plastic
-30°C
-
-
12mm
10V
10VDC
40VDC
Cable
IP67, IP68, IP69K
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate