Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €82.870 |
5+ | €77.250 |
10+ | €75.990 |
25+ | €74.720 |
50+ | €73.230 |
Product Information
Product Overview
CA18CAN12PAM1 is a capacitive proximity switch. It features an improved 4TH generation TRIPLESHIELDTM technology. Furthermore, this sensor features increased immunity to electromagnetic interference (EMI), especially to frequency drives. Not only does 4TH generation TRIPLESHIELDTM feature an increased EMI, but it also increases the immunity to humidity and dust. The implementation of stability indication eases the setup procedure as both stable on and stable off positions are indicated by the green and yellow LEDs. The sensing distance is increased by 25% allowing room for additional stable detection. The dust alarm function gives an early warning that the sensing surroundings have to be cleaned. The Temperature alarm function raises an alarm if the sensing surface goes beyond 60 degree celsius. The sensor housing features IP69K as well as approval by ECOLAB for cleaning and disinfection agents.
- 4TH generation TRIPLESHIELDTM, dust and humidity compensation
- Short-circuit, transients and reverse polarity protection, dust or temperature alarm output
- Rated operational voltage range rom 10 to 40VDC, standard output: NO and NC
- LED indications for power-supply, target and stability
- M18 housing, non-flush sensor type, PNP output
- Rated operating distance is 0 - 12mm, NO + NC output function
- Repeat accuracy is 5%, hysteresis is 3 to 20%, rated operational voltage is 10 to 40VDC
- Ripple is 10%, rated operational current is 200mA (continuous)
- Capacitive load is 100nF, frequency of operating cycles is 50Hz
- Operating ambient temperature range from -30°C to +85°C
Technical Specifications
Capacitive Proximity Sensor
-
12mm
PNP
40V
-
Plastic
-30°C
TRIPLESHIELD CA18CAN Series
M18
12mm
10V
10VDC
40VDC
4 Pin M12 Connector
IP67, IP68, IP69K
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate