Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTA5X200A5A
Order Code4558734
Product RangeCTA Series
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €127.030 |
| 5+ | €100.660 |
| 10+ | €98.830 |
| 25+ | €97.000 |
| 50+ | €95.060 |
Price for:Each
Minimum: 1
Multiple: 1
€127.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTA5X200A5A
Order Code4558734
Product RangeCTA Series
Technical Datasheet
CT ConstructionSplit Core
Current Ratio200:5
Accuracy ClassClass 3
Power Rating-
Window Diameter23.9mm
Frequency Range50Hz / 60Hz
Transformer MountingCable Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current200A
Secondary Current Nom5A
Product RangeCTA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Split Core
Accuracy Class
Class 3
Window Diameter
23.9mm
Transformer Mounting
Cable Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Current Ratio
200:5
Power Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Wire Leaded
Primary Current
200A
Product Range
CTA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165