Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTG070
Order Code2930885
Product RangeCTG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €94.880 | 
| 5+ | €75.190 | 
| 10+ | €73.690 | 
Price for:Each
Minimum: 1
Multiple: 1
€94.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTG070
Order Code2930885
Product RangeCTG Series
Technical Datasheet
Turns Ratio1:1000
CT ConstructionCore Balance
Current Ratio1:1
Accuracy Class-
Frequency Min50Hz
Frequency Max60Hz
Power Rating-
Window Diameter70mm
Frequency Range50Hz / 60Hz
Transformer MountingFeet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering & Protection
Primary Current1kA
Secondary Current Nom1A
Product RangeCTG Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:1000
Current Ratio
1:1
Frequency Min
50Hz
Power Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
1kA
Product Range
CTG Series
CT Construction
Core Balance
Accuracy Class
-
Frequency Max
60Hz
Window Diameter
70mm
Transformer Mounting
Feet Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12