Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDIA53S72450A
Order Code4300426
Product RangeDIA53 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €82.620 |
5+ | €70.040 |
10+ | €68.640 |
Price for:Each
Minimum: 1
Multiple: 1
€82.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDIA53S72450A
Order Code4300426
Product RangeDIA53 Series
Technical Datasheet
Product RangeDIA53 Series
Contact ConfigurationSPST-NO
Contact Current100mA
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC40V
Supply Voltage Max-
Current Monitoring Range Min5A
Current Monitoring Range Max50A
Power Consumption-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DIA53S72450A is a 1-phase AC over current, monitoring relay. It is a small current monitoring relay with a built-in current transformer with an adjustable set-point and integrated solid-state output. It has a self-powered and 2-wire connection for easy use. A 12mm hole for insulated current-carrying wire makes it suitable for most applications. The 17.5mm wide housing is suitable both for back and front panel mounting.
- 2-wire connection, self-powered
- Knob-adjustable set-point, LED indication for output ON
- For mounting on DIN-rail in accordance with DIN/EN/EC 60715
- Standard reaction time, input current range from 5 to 50A AC
- Frequency range from 45 to 400Hz, temperature variation is ±0.20%/°C of setpoint
- IP20 degree of protection, EN 60255-6 standard
- UL, CSA approval, 2.5VDC voltage drop
- Leakage current is 100µA, dimension is 17.5 x 81 x 67.2mm
- Operating temperature range from -20°C to +60°C
Technical Specifications
Product Range
DIA53 Series
Contact Current
100mA
Contact Voltage VAC
-
Contact Voltage VDC
40V
Current Monitoring Range Min
5A
Power Consumption
-
Contact Configuration
SPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
-
Current Monitoring Range Max
50A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate