Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDIB01CM24100A
Order Code4312763
Product RangeDIB01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €238.130 |
Price for:Each
Minimum: 1
Multiple: 1
€238.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDIB01CM24100A
Order Code4312763
Product RangeDIB01 Series
Technical Datasheet
Product RangeDIB01 Series
Contact Current8A
Contact Voltage VAC250V
Contact Voltage VDC-
Supply Voltage Max240VAC
Current Monitoring Range Min2A
Current Monitoring Range Max100A
Power Consumption1W
SVHCNo SVHC (21-Jan-2025)
Product Overview
DIB01CM24100A is a 1-phase true RMS AC over or under current monitoring relay. Owing to the built-in latch function, the ON-position of the relay output can be maintained. The inhibit function can be used to avoid relay operation when not desired (maintenance, transitions). The LEDs indicate the state of the alarm and the output relay. Through the built-in current transformer, it is possible to monitor loads upto 100A AC.
- Current measuring through built-in current transformer, adjustable current on relative scale
- Adjustable hysteresis on relative scale, adjustable delay function (0.1 to 30s)
- Programmable latching or inhibit at set level, LED indication for relay, alarm and power supply ON
- Galvanically separated power supply, supply voltage is 24VDC and 24 to 240VAC
- 2 to 100A AC measuring range, SPDT output, DIN-rail mounting
- Rated insulation voltage is 250VAC, dielectric voltage is ≥ 2kVAC (rms)
- IP20 degree of protection, EN 60255-6 standard, UL, CSA approval
- Dimensions is 22.5 x 80 x 99.5mm, EN 60255-6 standard
- Temperature drift is ±500ppm/°C, repeatability is ±0.5% on full-scale
- Operating temperature range from -20°C to 60°C
Technical Specifications
Product Range
DIB01 Series
Contact Voltage VAC
250V
Supply Voltage Max
240VAC
Current Monitoring Range Max
100A
SVHC
No SVHC (21-Jan-2025)
Contact Current
8A
Contact Voltage VDC
-
Current Monitoring Range Min
2A
Power Consumption
1W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155