Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPB01CM48
Order Code1655788
Product RangeDPB01 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPB01CM48
Order Code1655788
Product RangeDPB01 Series
Technical Datasheet
Product RangeDPB01 Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption13VA
Phase Monitoring Range Min323VAC
Phase Monitoring Range Max550VAC
Technical Specifications
Product Range
DPB01 Series
Contact Current
8A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
13VA
Phase Monitoring Range Max
550VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
323VAC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136