Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €149.170 |
Price for:Each
Minimum: 1
Multiple: 1
€149.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDTA02C230
Order Code4312769
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
DTA02C230 is a motor temperature monitoring relay. It can be used to monitor the temperature of the coils of a motor with built-in PTCs. The alarm status of the relay can be reset by either an external contact or an internal button. The test button allows the simulation of the fault condition. The red LED indicates the alarm status.
- Measuring ranges: PTC according to EN 44081
- Remote and local alarm reset, LED indication for relay and power supply ON
- Galvanically separated power supply, 230VAC supply voltage
- SPDT output, DIN-rail mounting
- Rated insulation voltage is 250VAC
- Dielectric voltage is ≥ 2kVAC (rms), rated impulse withstand voltage is 4kV (1.2/50µs)
- Temperature drift is ±1000ppm/°C, repeatability is ±0.5% on full-scale
- IP20 degree of protection, EN 60255-6 standard, UL, CSA approval
- Dimension is 22.5 x 80 x 99.5mm, measurement voltage is ≤ 2.5V (acc. to IEC 60034-11)
- Operating temperature range from -20°C to 60°C
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17